You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W Ceiling Speaker 70V/100V/8 Ohm, 6.5” - 

GALA-61W

GALA-61W - 10W Ceiling Speaker 70V/100V/8 Ohm, 6.5”
GALA-61W - 10W Ceiling Speaker 70V/100V/8 Ohm, 6.5”
GALA-61W - 10W Ceiling Speaker 70V/100V/8 Ohm, 6.5”

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
GALA-61W
Order Code:
LS05787
Also Known As:
GTIN UPC EAN: 8054301334861
Technical Datasheet:
GALA-61W   Datasheet
See all Technical Docs

Product Range Selector (Helvia Ceiling Speakers 70V/100V/8Ω)

See all from this product range

Product Overview

This speaker is an elegant, reliable and versatile unit with 6.5" woofer and output power ranging from 2.5W to 10W. It can be used with standard 70/100V lines and low impedance installations. It features metal frame and grille, and quick-fit mechanism, to make installation very easy and fast. The built-in line transformers allow the use 2x power taps each to better adapt to various speaker arrangements and amplifier powers. The speaker comes in white, but can be painted in any colour. It is suitable for any application of music or speech distribution in shops, restaurants, bars, offices, shopping malls, schools, etc.
  • Metal frame housing
  • Quick fit mechanism
  • Paintable grille and frame
  • 100V tappings: 5/10W
  • 70V tappings: 2.5/5W
  • Output power 8Ω: 10W
  • Sensitivity: 87dB
  • Frequency response: 87Hz to 17kHz
  • Cutout diameter: 216mm
  • Dimensions (HxDia): 75x246mmØ
  • Weight: 0.9kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
2.5/5/10W

:
87Hz

:
17kHz

:
75mm

:
246mm

:
Helvia Ceiling Speakers 70V/100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301334861

6 In stock Need more?

???PF_PDP_RSP_SUP???

£14.62 ( £17.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.62 (£17.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £12.74 (£15.29)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --