You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W Pendant Speaker 70V/100V/8 Ohm, 4.75" - 

GLOBE-410W

GLOBE-410W - 10W Pendant Speaker 70V/100V/8 Ohm, 4.75"
GLOBE-410W - 10W Pendant Speaker 70V/100V/8 Ohm, 4.75"

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
GLOBE-410W
Order Code:
LS05791
Product Range
Helvia Pendant Speakers 70V/100V/8Ω
Also Known As:
GTIN UPC EAN: 8054301334946
Technical Datasheet:
GLOBE-410W   Datasheet
See all Technical Docs

Product Range Selector (Helvia Pendant Speakers 70V/100V/8Ω)

See all from this product range

Product Overview

The Globe-410W is a speaker designed to be hung on ceilings, roofs, false ceilings or plasterboard structures. Thanks to the low weight and neat design it is very easy to install. It has an elegant, discreet look and thanks to the custom woofer it offers high quality of sound. This speaker integrates a transformer for 70V/100V lines with 2x power taps, allowing the speaker to be adapted to different line configurations and amplifier powers. It comes finished in white, but can be painted in any colour, if required.
  • Custom woofer
  • Extremely fast and safe mounting system
  • Paintable structure and grid
  • Output power 8Ω: 10W
  • 70/100V tappings: 5/10W
  • Frequency response: 90Hz to 18kHz
  • Sensitivity: 91dB
  • Dimensions (HxDia): 180x175mmØ
  • Weight: 0.75kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
5/10W

:
90Hz

:
18kHz

:
180mm

:
175mm

:
Helvia Pendant Speakers 70V/100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301334946

No Longer Manufactured

£18.75 ( £22.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £18.75 (£22.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £16.34 (£19.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --