You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W Column Speakers 70V/100V/8 Ohm, IP66 (Pair) - 

HCMS-30 WPW

HCMS-30 WPW - 30W Column Speakers 70V/100V/8 Ohm, IP66 (Pair)
HCMS-30 WPW - 30W Column Speakers 70V/100V/8 Ohm, IP66 (Pair)
HCMS-30 WPW - 30W Column Speakers 70V/100V/8 Ohm, IP66 (Pair)
HCMS-30 WPW - 30W Column Speakers 70V/100V/8 Ohm, IP66 (Pair)
HCMS-30 WPW - 30W Column Speakers 70V/100V/8 Ohm, IP66 (Pair)
HCMS-30 WPW - 30W Column Speakers 70V/100V/8 Ohm, IP66 (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
HCMS-30 WPW
Order Code:
LS05788
Also Known As:
GTIN UPC EAN: 8054301334403
Technical Datasheet:
HCMS-30 WPW   Datasheet
See all Technical Docs

Product Range Selector (Helvia Column Speakers 70V/100V/8Ω)

See all from this product range

Product Overview

This HCMS WP column speaker combines slim and elegant look with sturdiness and quality of materials and is designed for indoor and outdoor applications. Housing, grille and transducers are all made of waterproof and anti-rust materials, to increase overall durability, even in hostile environments, where humidity and saltiness are strong factors. The 2 way design (with 3" woofers + 1" tweeter) and the quality of the transducers guarantee good sound quality. The power selector facilitates installation with any type of high voltage or low impedance line. The wall mounting bracket supplied with the speaker allows pan and tilt adjustment for better positioning.
  • Slim and elegant appearance
  • 2 Way design with 2x 3" woofer and 1x 1" tweeter
  • Multifunctional mounting bracket with Pan/Tilt adjustment
  • Aluminum housing and grille with anti-rust, Dustproof and anti-pollution treatment
  • Output power 8Ω: 30W
  • 70V tappings: 1/2/4/8/15W
  • 100V tappings: 2/4/8/15/30W
  • Dispersion (HxV): 120°x90°
  • Frequency response: 140Hz to 20kHz
  • Sensitivity: 87dB
  • Max. SPL: 102dB
  • IP rating: IP66
  • Dimensions (HxWxD): 376x109x102mm
  • Weight: 3.0kg (each)

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
2/4/8/15/30W

:
140Hz

:
20kHz

:
376mm

:
109mm

:
102mm

:
Helvia Column Speakers 70V/100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301334403

Available for back order

More stock available to supplier lead times which is approximately 30/06/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£151.50 ( £181.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £151.50 (£181.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £141.40 (£169.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --