You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

15W Stone Speaker 70V/100V, 5", IP66 - 

HGNS-30 ROCK

HGNS-30 ROCK - 15W Stone Speaker 70V/100V, 5", IP66
HGNS-30 ROCK - 15W Stone Speaker 70V/100V, 5", IP66

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
HGNS-30 ROCK
Order Code:
LS05790
Also Known As:
GTIN UPC EAN: 8054301334427
Technical Datasheet:
HGNS-30 ROCK   Datasheet
See all Technical Docs

Product Overview

The HGNS-30 is a rock-shaped speaker designed for outdoor installations such as parks, gardens, outdoor swimming pools, etc. The housing is weatherproof (IP66) and made of organic resin. The coaxial 5"+ 1" PP transducer is designed to withstand rain, sun and humidity, and at the same time to provide high quality of sound. Nominal power is 15W (30W peak), powerful enough to satisfy many outdoor applications. The 70V/100V line transformer reduces signal loss over long distances, and allows easy connection of multiple speakers.
  • Heavy damageproof organic resin housing
  • Coaxial design with 5" woofer and 1" tweeter
  • 70V tappings: 8/15W
  • 100V tappings: 15W
  • Max. SPL: 99dB
  • Frequency response: 150Hz to 20kHz
  • Sensitivity: 86dB
  • IP rating: IP66
  • Dimensions (HxWxD): 290x330x280mm
  • Weight: 3.6kg

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling, Domestic

Product Information


:
8/15W

:
150Hz

:
20kHz

:
290mm

:
330mm

:
280mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301334427

Available for back order

More stock available to supplier lead times which is approximately 04/08/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£75.75 ( £90.90  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £75.75 (£90.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £65.65 (£78.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --