You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Rackmount 4-In / 4-Out Matrix Mixer with Multi-Player -
HMX-44 PLAY
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- HMX-44 PLAY
- Order Code:
- DP37602
- Product Range
- HMX-44 Series
- Also Known As:
- GTIN UPC EAN: 8054301338982
- Technical Datasheet:
- HMX-44 PLAY Datasheet
Product Range Selector (HMX-44 Series)
See all from this product rangeProduct Overview
- 4-In / 4-Out Matrix
- 4 Channel mixer with 3 combo Mic/Line inputs and 1 Mini-jack Stereo Front input
- RCA Line Outputs
- Multimedia Player with DAB+, FM, USB, BT and Remote Control
- 48V Phantom Power for condenser microphones and Priority on Mic 1
- Small size in 1 rack unit
- Mute function in case of emergency
- Frequency response: 100Hz - 24kHz
- THD:
0.76% @ 1kHz - Input impedance: 1k Ohms (mic/line)
- Input sensitivity: -11dB (line), -46dB (mic)
- SNR: 84dB (line), 82dB (mic)
- Inputs: 1Mic (XLR), 2 x mic/line (XLR/jack), 1 Line (RCA/Euro-block terminal)
- Zone Line Outputs: 4x RCA (mono) outs
- Multimedia Player: DAB+/FM/USB/BT
- Phantom power: +48V switchable on each XLR Input
- Mute: +24V Relay Contacts
- Bluetooth Version: 2.0
- Call Station Port: RJ45 Port (with power)
- Power supply: 170V to 264V AC, 50Hz (IEC)
- Fuse: T1A / 250V
- Dimensions: 435mm x 122mm x 44mm
- Weight: 1.8kg
Product Information
- :
- HMX-44 Series
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £200.28 (£240.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.