You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4x 60W Rackmount 4-In / 4-Out Matrix Mixer Amplifier with Multiplayer -
HMX-44A PLAY
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- HMX-44A PLAY
- Order Code:
- DP37601
- Product Range
- HMX-44 Series
- Also Known As:
- GTIN UPC EAN: 8054301338937
- Technical Datasheet:
- HMX-44A PLAY Datasheet
Product Range Selector (HMX-44 Series)
See all from this product rangeProduct Overview
- 4 In / 4 Out Matrix
- 4 Channel mixer with 3 combo Mic/Line inputs and 1 Mini-jack Stereo Front input
- RCA Line Outputs
- Multimedia Player with DAB+, FM, USB, BT and Remote Control
- 48V Phantom Power for condenser microphones and Priority on Mic 1
- 4 Class-D amplifiers of 60W each
- 100V and 4 Ohm independent operation for each zone
- Small size in 1 rack unit
- Mute function in case of emergency
- Dimensions: 435x252x44mm
- Weight: 6.84kg
Product Information
- :
- HMX-44 Series
- :
- UK Type G
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £379.93 (£455.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.