You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Paging Microphone with Chimes and Zone Selection for HMX-44/44A -
HMX-MIC
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- HMX-MIC
- Order Code:
- MP35852
- Also Known As:
- GTIN UPC EAN: 8054301338944
- Technical Datasheet:
- HMX-MIC Datasheet
Product Overview
- Gooseneck microphone with level adjustment
- Independent call control on each zone
- ALL function for announcements on all zones
- Programmable chime with level adjustment
- Stereo mini-jack AUX input with level adjustment
- RJ45 connection with power supply
- External power supply for distances over 100m
- Dimensions: (WxDxH):115 x 143 x 460/53 (with Mic/without Mic)
- Weight: 600g
Product Information
- :
- Cardioid, Omnidirectional
- :
- 600kohm
- :
- 150Hz
- :
- 22kHz
- :
- -60dB
- :
- XLR Socket
- :
- -
- :
- -
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £135.74 (£162.89) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.