You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
30W Wall Speakers 70V/100V/8 Ohm, IP65, Black (Pair) -
LIDO-530 WPB
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- LIDO-530 WPB
- Order Code:
- LS05796
- Also Known As:
- GTIN UPC EAN: 8054301334823
Product Range Selector (Helvia Wall Speakers 70V/100V/8Ω)
See all from this product rangeProduct Overview
- 2 Way passive system
- UV-Resistant PP housing
- Horizontal and vertical adjustable C-brackets supplied
- Paintable housing and grille
- Output power 8Ω: 30W
- 100V tappings: 10/20/30W
- 70V tappings: 3.75/7.5/15W
- Frequency response: 80Hz to 18kHz
- Sensitivity: 90dB
- Tweeter 0.5" Mylar dome
- IP rating: IP65
- Dimensions (HxWxD): 280x175x156mm
- Weight: 2.3kg (each)
Applications
Audio, Business, Commercial, Education, Installations, Office, Public, Signalling
Product Information
- :
- 3.75/7.5/10/15/20/30W
- :
- 80Hz
- :
- 18kHz
- :
- 280mm
- :
- 175mm
- :
- 156mm
- :
- Helvia Wall Speakers 70V/100V/8Ω
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Pair
- 1+
- 8+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £101.00 (£121.20) | ( ) |
8+ | £87.96 (£105.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.