You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

40W Wall Speakers 70V/100V/8 Ohm, IP65, Black (Pair) - 

LIDO-640 WBP

LIDO-640 WBP - 40W Wall Speakers 70V/100V/8 Ohm, IP65, Black (Pair)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
LIDO-640 WBP
Order Code:
LS05798
Also Known As:
GTIN UPC EAN: 8054301334847
Technical Datasheet:
LIDO-640 WBP   Datasheet
See all Technical Docs

Product Range Selector (Helvia Wall Speakers 70V/100V/8Ω)

See all from this product range

Product Overview

The Helvia LIDO series of speakers is specifically designed for both indoor and outdoor applications in projects with high voltage or low impedance systems. Thanks to the IP65 protection rating, PP woofers, UV-resistant PP cabinets, stainless steel metal parts and aluminum grille these speakers do not bother about the rigors of exposure to harsh atmospheric conditions. The high excursion custom transducers guarantee a clear and defined sound, always providing a higher audio quality even at high sound pressures. The power tap selector allows you to select 3x different output power values and adapt the speaker to 70/100V or low impedance lines. The C-bracket provided allows you to adjust the horizontal (+55°/-55°) and vertical position (+20°/-20°).
  • 2 Way passive system
  • UV-Resistant PP housing
  • Horizontal and vertical adjustable C-brackets supplied
  • Paintable housing and grille
  • Output power 8Ω: 40W
  • 100V tappings: 20/30/40W
  • 70V tappings: 5/10/20W
  • Frequency response: 65Hz to 18kHz
  • Sensitivity: 92dB
  • Tweeter 0.5" Mylar dome
  • IP rating: IP65
  • Dimensions (HxWxD): 328x205x182mm
  • Weight: 3.5kg (each)

Applications

Audio, Business, Commercial, Education, Installations, Office, Public, Signalling

Product Information


:
5/10/20/30/40W

:
65Hz

:
18kHz

:
328mm

:
205mm

:
182mm

:
Helvia Wall Speakers 70V/100V/8Ω

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301334847

Available for back order

Deliveries start from 25/06/25

Order now. Pay nothing until products are dispatched

???PF_PDP_RSP_SUP???

Notify me when back in stock

£116.15 ( £139.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
  • 8+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £116.15 (£139.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
8+ £106.05 (£127.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --