You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 in 1 RGBW Strobe and Wash LED Bar -
LIGHTBLASTER L720






Image is for illustrative purposes only. Please refer to product description.
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- LIGHTBLASTER L720
- Order Code:
- DP38045
- Product Range
- LIGHTBLASTER Series
- Also Known As:
- GTIN UPC EAN: 8054301339385
- Technical Datasheet:
- LIGHTBLASTER L720 Datasheet
Product Range Selector (LIGHTBLASTER Series)
See all from this product rangeProduct Overview
- Led source: 480pcs RGB 3in1 and 240pcs White LED
- 40 + 20 Independing zones
- Dimmer: 0÷100% Control
- Strobe from 0 to 30Hz
- Built-in Strobe, Color Mixing and Auto effects
- Control Modes: DMX512 /Auto / Master-Slave / Sound Active
- Control: 4 digit LED Display and 4 Buttons
- DMX Connections: 3 Pin In / Out
- Power Connections: PowerCon In/Out
- Cooling: Convection Cooling
- IP Grade: IP20
- Voltage: 110V to 240V AC, 50Hz / 60Hz
- Power Consumption: 200W
- Fixture Size (WxDxH): 1000mm x 70mm x 80mm
- Fixture Weight: 2.5kg
Product Information
- :
- LIGHTBLASTER Series
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £200.15 (£240.18) | ( ) |
2+ | £185.32 (£222.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.