You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White - 

LIVEO-530 PWH

LIVEO-530 PWH - 30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White
LIVEO-530 PWH - 30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White
LIVEO-530 PWH - 30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White
LIVEO-530 PWH - 30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White
LIVEO-530 PWH - 30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White
LIVEO-530 PWH - 30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White
LIVEO-530 PWH - 30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White
LIVEO-530 PWH - 30W RMS 5.25" Waterproof 2 Way Passive Wall Mount Speaker Pair, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
LIVEO-530 PWH
Order Code:
LS06441
Product Range
LIVEO Series
Technical Datasheet:
LIVEO-530 PWH   Datasheet
See all Technical Docs

Product Range Selector (LIVEO Series)

See all from this product range

Product Overview

The LIVEO-530 PWH combines simplicity and elegance with sturdiness and ease of installation. Whether outdoor or indoor, low-impedance or constant-voltage line, Liveo guarantees the right solution for every application. The housing, with minimalist and elegant lines, is made of Polypropylene with UV-resistant treatment; this ensures robustness and greater durability to exposure to sun, moisture and rain. Plastic woofer, Mylar tweeter and plastic cover of rear connections make these speakers completely waterproof. Both transducers are selected to offer not only waterproofness and high durability, but also an excellent level of audio quality. The buit-in line transformer allows the speaker to be adapted to both constant-voltage - with 4 selectable power levels - and low-impedance systems. Each Liveo series speaker, in order to simplify installation as much as possible, comes with both a "C" bracket and a "ball-s.
  • 2-Way Passive with 30W RMS Power
  • IP65 Protection Rating for Outdoor/Indoor Applications
  • UV-Resistant PP Housing
  • Built-in 70V/100V Line Transformer
  • Power Tap Selector for 70/100V or low-impedance systems
  • Horizontal and Vertical adjustable C-Bracket and Ball-Shaped bracket
  • Security Wire included
  • Paintable Housing and Grille
  • Housing: UV-Resistant PP, paintable
  • Bracket : C-Bracket and Ball-shaped Bracket with Pan/Tilt adjustable angles and stainless-steel screws
  • Grille: Perforated aluminum, powder coated paint, acoustic transparent, paintable
  • Product Size – no bracket included (WxDxH): 156mm x 156mm x 227mm

Product Information


:
At 100V: 16W, 8W, 4W and 2W. At 70V: 8W, 4W, 2W, 1W and 8Ω

:
65Hz

:
20kHz

:
227mm

:
156mm

:
156mm

:
LIVEO Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

£82.50 ( £99.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Pair
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £82.50 (£99.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --