You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8" Slim Active Subwoofer -
LOUNGE-8ABK
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- LOUNGE-8ABK
- Order Code:
- LS06368
- Product Range
- HELVIA - Lounge ABK Series - Slim Active Subwoofers
- Also Known As:
- GTIN UPC EAN: 8054301339705
- Technical Datasheet:
- LOUNGE-8ABK Datasheet
Product Range Selector (HELVIA - Lounge ABK Series - Slim Active Subwoofers)
See all from this product rangeProduct Overview
- Bass-Reflex 8” Powered Subwoofer
- Designed for Floor Use (rubber feet included)
- Class-AB Amplifiers with 100W Power
- Stereo Line Inputs and Stereo High-Level Inputs
- Adjustable Crossover Frequency from 40Hz to 150Hz
- Slim, stylish yet Rugged Housing with Black Finish
- Speaker Type: Bass Reflex Subwoofer
- Frequency Response (-10 dB): From 40Hz to 500Hz
- Max SPL (1W@1m): 81dB
- Crossover Frequency: 40Hz - 150Hz
- Crossover Filter Slope: 18dB/Octave
- Nominal Impedance: 4 Ohm
- Woofer Cone Diameter: 8"
- Amp Class: Class-AB
- AES Power Rating: 50W
- Peak Power: 100W
- Protection: Short, Circuit, Overload, Thermal, Limiter
- Input Connections: Stereo Line Inputs (RCA), Hi-Level Stereo Inputs (Speaker Binding Post)
- Power Connector: VDE Socket with Fuse
- Level: Sub Level control
- Phase Control: Switch 0° to 180°
- Auto Power: 2 Way Selector (ON, AUTO)
- Max. Power Consumption: 110W
- Subwoofer Dimension (WxHxD): 400mm x 200mm x 380mm
- Weight: 9kg
Product Information
- :
- 40Hz
- :
- 500Hz
- :
- 200mm
- :
- 400mm
- :
- 380mm
- :
- HELVIA - Lounge ABK Series - Slim Active Subwoofers
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £137.82 (£165.38) | ( ) |
2+ | £127.61 (£153.13) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.