You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cardioid Condenser Gooseneck Microphone XLR, 55cm, Black - 

STILE 550S

STILE 550S - Cardioid Condenser Gooseneck Microphone XLR, 55cm, Black
STILE 550S - Cardioid Condenser Gooseneck Microphone XLR, 55cm, Black
STILE 550S - Cardioid Condenser Gooseneck Microphone XLR, 55cm, Black
STILE 550S - Cardioid Condenser Gooseneck Microphone XLR, 55cm, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
STILE 550S
Order Code:
MP35703
Also Known As:
GTIN UPC EAN: 8054301336193
Technical Datasheet:
STILE 550S   Datasheet
See all Technical Docs

Product Range Selector (Helvia Gooseneck Mics XLR)

See all from this product range

Product Overview

This STILE 550S Series gooseneck microphone deliver high level performance, control and flexibility for meetings and conferences. High quality cartridges with cardioid polar pattern deliver accurate voice capture with minimum pickup of room noise. Dual bend at bottom and top allow precise placement in meetings and conferences. This model comes in black with 55cm length, and it features the built-in on/off switch. It allows to match different environments or speaking configurations.
  • 55cm (21.6") length
  • Designed for high quality sound capture in meetings and conferences
  • Reference sound receiving distance 30 to 40cm
  • Gooseneck bends at bottom and top
  • Accepts phantom power from 9V to 52V
  • Foam windscreen included
  • Works with STILO B200/S mic bases
  • Connector: XLR 3 pin
  • Element: Condenser (back electret)
  • Frequency response: 50Hz to 18kHz
  • Sensitivity: -45dB
  • Impedance: 600Ω
  • Max. SPL: 123dB
  • SNR: 70dB
  • Dimensions (HxDia): 550x19mmØ
  • Weight: 130g

Applications

Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

Product Information


:
Cardioid

:
600ohm

:
50Hz

:
18kHz

:
-45dB

:
XLR

:
-

:
Helvia Gooseneck Mics XLR

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8054301336193

4 In stock Need more?

???PF_PDP_RSP_SUP???

£35.79 ( £42.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £35.79 (£42.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £31.17 (£37.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --