You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Gooseneck Microphone Universal Base with On/Off Button -
STILE B200S
- Manufacturer:
- HELVIA HELVIA
- Manufacturer Part No:
- STILE B200S
- Order Code:
- MP35708
- Product Range
- Helvia Bases for Gooseneck Mics
- Also Known As:
- GTIN UPC EAN: 8054301336247
- Technical Datasheet:
- STILE B200S Datasheet
Product Range Selector (Helvia Bases for Gooseneck Mics)
See all from this product rangeProduct Overview
- Designed for high stability of gooseneck microphone placement
- Balanced XLR connectors
- 3V internal phantom power with 2x AA batteries (not included)
- Accepts external phantom power from 10V to 48V
- On/Off button with LED
- Dimensions (HxWxD): 43x112x150x17mm
- Weight: 410g
Applications
Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- XLR
- :
- 0mm
- :
- Helvia Bases for Gooseneck Mics
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 02/11/25
Order now. Pay nothing until products are dispatched2 more will be available week commencing 02/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.06 (£27.67) | ( ) |
| 4+ | £20.09 (£24.11) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























