You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IP56 Rock Coaxial Speaker with 6.5" Woofer and 0.5" Tweeter - 

STONE-640XGR

STONE-640XGR - IP56 Rock Coaxial Speaker with 6.5" Woofer and 0.5" Tweeter
STONE-640XGR - IP56 Rock Coaxial Speaker with 6.5" Woofer and 0.5" Tweeter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
STONE-640XGR
Order Code:
LS06118
Also Known As:
GTIN UPC EAN: 8054301339255
Technical Datasheet:
STONE-640XGR   Datasheet
See all Technical Docs

Product Overview

Increasingly, sound systems for outdoor installations are demanding higher levels of sound quality and higher sound pressure levels. Whether in gardens, parks, patios or other outdoor locations, these speakers are designed to deliver high quality sound and blend in with the surroundings. HELVIA's STONE-640X loudspeaker is designed for gardens, terraces, outdoor restaurants, parks and generally any outdoor or indoor location where the loudspeaker base can be buried and a look that blends in with the landscape is required. The 40W RMS coaxial speaker is equipped with a 6.5" woofer and a 0.5" Mylar dome tweeter to provide a good frequency response and excellent sensitivity. The waterproof fiberglass construction of the STONE-640X is designed for durability in all weather conditions. The IP56 rating prevents direct exposure to water and mud, greatly extending the life of the speaker. The rock-like grey finish allows maximum camouflage of the speaker in natural landscapes such as gardens, parks, etc. The connection cable offers 6 power levels plus 8 ohms to adapt the speaker to different line types (70V, 100V, 8Ω) and power levels.
  • IP56 Protection for Outdoor Use
  • Fiberglass housing for all-weather exposure
  • Rock design to blend in with surroundings such as gardens, parks, etc.
  • 40W RMS (160W Peak)
  • Line transformer for 70V, 100V and 8ohms operation
  • 6.5" Coaxial Speaker with 0.5" Mylar dome Tweeter
  • Sensitivity: 87dB (1W @ 1m)
  • Coverage (HxV): 100° x 100°
  • Connection: Raw Cable (See Manual for details)
  • Cabinet Material: Waterproof Fiberglass
  • Grid: Aluminum
  • IP Rated: IP56
  • Dimensions: 330x240x265mm

Product Information


:
75Hz

:
20kHz

:
265mm

:
330mm

:
240mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8054301339255

2 In stock Need more?

???PF_PDP_RSP_SUP???

£71.10 ( £85.32  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £71.10 (£85.32)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £60.61 (£72.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --