You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2x 1000W at 8 Ohm, 2x 1350W at 4 Ohm Professional Class-H Power Amplifier - 

ZEUS 2700-H

ZEUS 2700-H - 2x 1000W at 8 Ohm, 2x 1350W at 4 Ohm Professional Class-H Power Amplifier
ZEUS 2700-H - 2x 1000W at 8 Ohm, 2x 1350W at 4 Ohm Professional Class-H Power Amplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
ZEUS 2700-H
Order Code:
DP38043
Product Range
HELVIA - ZEUS H Series - Professional Class-H Power Amplifiers
Also Known As:
GTIN UPC EAN: 8051706390164
Technical Datasheet:
ZEUS 2700-H   Datasheet
See all Technical Docs

Product Range Selector (HELVIA - ZEUS H Series - Professional Class-H Power Amplifiers)

See all from this product range

Product Overview

  • Stereo/parallel/bridged-mono Modes
  • Intelligent Cooling System
  • 2x 19” Rack Unit Chassis Design
  • AB-Class traditional and reliable circuitry
  • High-quality transformers and components
  • Thermal, Short Circuit and Signal Protection
  • Soft Start Function
  • Stereo Rated Output Power (THD=0.5%, 1kHz, both channels driven) 2x 1000W @ 8Ω; 2x 1350W @ 4Ω
  • Bridged Output Power: 1x 2700W @ 8Ω
  • Input Sensitivity: 0.775V / 1.0V / 1.4V
  • Input Impedance: 20KΩ / 10KΩ
  • Frequency Response: 20Hz to 20kHz ±0.3dB
  • Damping Factor: 200
  • S/N Ratio: 100
  • Amplifier Class: H
  • Power Requirements: 230V AC to 250V AC
  • Power Consumption (average/max): 2000W / 2730W
  • Dimension (WxHxD): 483mm x 340mm x 88mm
  • Weight: 19.6kg

Product Information


:
HELVIA - ZEUS H Series - Professional Class-H Power Amplifiers

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 8051706390164

2 In stock Need more?

???PF_PDP_RSP_SUP???

£443.22 ( £531.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £443.22 (£531.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £410.38 (£492.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --