You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Light Duty Air Foot Switch - 

6289-OB

6289-OB - Light Duty Air Foot Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HERGA HERGA
Manufacturer Part No:
6289-OB
Order Code:
SW02658
Product Range
6289
Technical Datasheet:
6289-OB   Datasheet
See all Technical Docs

Product Range Selector (6289)

See all from this product range

Product Overview

The 6289 series general purpose Foot Switch features small and compact in size offering a vast variety of switching combinations with unlimited cordset options. It can be sealed up to IP68 upon request. A choice of foot guards and colour options are available upon request.
  • Steel construction gives long life and reliability
  • Multi pedal versions available
  • lP40/IP67 Protection rating (IP68 upon request)
  • Choice of colours and switching operations

Applications

Industrial, Medical

Product Information


:
6289

:
-

:
-

:
-

:
-

:
89mm

:
63mm

:
89mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

3 In stock Need more?

???PF_PDP_RSP_SUP???

£31.63 ( £37.96  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £31.63 (£37.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £28.53 (£34.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --