You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
65W HP Compatible Laptop USB Power Supply, 20V, 1.6A, 65W, 1x USB-C -
671R3AA
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 671R3AA
- Order Code:
- PW05800
- Also Known As:
- GTIN UPC EAN: 5704174945833
Product Overview
- IEC C6 input (mains lead required)
- 110-240V AV input
- USB-C output: 9-20V @ 1.6A, 65W max.
- Dimensions (WxHxD): 97x53.5x21mm
Product Information
- :
- Household
- :
- 1 Output
- :
- 65W
- :
- 20V
- :
- 1.6A
- :
- -
- :
- -
- :
- USB Type C
- :
- -
- :
- -
- :
- Fixed
- :
- 110V AC to 240V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.67 (£58.40) | ( ) |
5+ | £44.62 (£53.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.