You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pro 290 G9 SFF Desktop PC Core i5-12400 8GB 256GB SSD Win 11 Pro -
6B2S0EA#ABU
New- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 6B2S0EA#ABU
- Order Code:
- SB08533
- Product Range
- HP Pro 290 G9
- Also Known As:
- GTIN UPC EAN: 0196786713439
Product Range Selector (HP Pro 290 G9)
See all from this product rangeProduct Overview
- Windows 11 Pro preloaded
- Hexa-core Intel core i5-12400 2.50GHz CPU
- Processor features 18MB Smart Cache and Turbo speeds up to 4.40GHz
- 8GB DDR4 SDRAM, 256GB NVMe SSD storage
- Intel UHD Graphics 730
- HP 9.5mm Slimline DVD Writer
- Realtek ALC3867 audio codec
- Connections: 4x USB-A, 4x USB 2.0, 1x HDMI, 1x VGA, 1x LAN, 1x Serial, line in/out and headset
- Network: Gigabit Ethernet LAN 10,1000,100 Mbit/s
Product Information
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-12400
- :
- SFF
- :
- 8GB
- :
- 256GB
- :
- Intel UHD Graphics 730
- :
- 1 x PCI-Ex 3.0 x1, 1 x PCI-Ex 4.0 x16
- :
- HP Pro 290 G9
- :
- UK Type G
- :
- 270mm
- :
- 95mm
- :
- 303mm
Technical Documents (0)
Also Known As
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £415.49 (£498.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.