You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

250 G9 15.6" FHD Laptop Intel Core i7-1255U 16GB 512GB SSD Win 11 Home - 

6Q947ES#ABU

6Q947ES#ABU - 250 G9 15.6" FHD Laptop Intel Core i7-1255U 16GB 512GB SSD Win 11 Home
6Q947ES#ABU - 250 G9 15.6" FHD Laptop Intel Core i7-1255U 16GB 512GB SSD Win 11 Home
6Q947ES#ABU - 250 G9 15.6" FHD Laptop Intel Core i7-1255U 16GB 512GB SSD Win 11 Home

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6Q947ES#ABU
Order Code:
SB08522
Product Range
-
Also Known As:
GTIN UPC EAN: 0197029068972

Product Overview

The HP 250 G9 Laptop is perfect for portable productivity, providing essential business-ready features in a thin and light design that's easy to take wherever you need to go. Equipped with a 15.6" diagonal display with big screen-to-body ratio, powerful Intel Core i5 processor combined with fast memory & storage you can power through your workload in no time. Effective collaboration with the HD camera boosted by AI noise reduction and dual array microphones. Work anywhere without compromising on performance or security with Windows 11 powered by HP's connectivity technology.
  • 15.6" Full HD (1920x1080) narrow bezel anti-glare display
  • Intel Core i7-1255U ten-core processor (2x pCore, 8x eCore) with up to 4.70GHz maximum turbo frequency
  • 16GB DDR4 3200MHz RAM, 512GB M.2 NVMe SSD storage
  • Windows 11 Home (64-bit) pre-loaded
  • Intel Iris Xe Graphics onboard
  • Dual stereo speakers and 720p HD webcam
  • Dual band WiFi 6, Bluetooth 5.2 and Gigabit Ethernet networking
  • Connections: 1x USB-C, 2x USB 5Gb/s, RJ45, HDMI and 3.5mm combo headphone/mic port
  • 3 Cell Li-polymer battery provides up to 8 hours running time
  • Dimensions (HxWxD): 20x358x242mm
  • 1 Year manufacturer warranty

Contents

Laptop, UK mains adaptor and user guide

Product Information


:
15.6"

:
Microsoft Windows 11 Home

:
Intel Core i7-1255U

:
16GB

:
512GB

:
1.74kg

:
1920 x 1080 Pixels

:
Intel Iris Xe Graphics

:
-

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 0197029068972

14 In stock Need more?

???PF_PDP_RSP_SUP???

£479.99 ( £575.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £479.99 (£575.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --