You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
250 G9 15.6" FHD Laptop Intel Core i5-1235U 8GB 256GB SSD Win 11 Home -
9M3V9AT#ABU
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 9M3V9AT#ABU
- Order Code:
- SB08521
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0198122162734
Product Overview
- 15.6" Full HD (1920x1080) narrow bezel anti-glare display
- Intel Core i5-1235U ten-core processor (2x pCore, 8x eCore) with up to 4.40GHz maximum turbo frequency
- 8GB DDR4 3200MHz RAM (dual slot up to 32GB with one free slot), 256GB M.2 NVMe SSD storage
- Windows 11 Home (64-bit) pre-loaded
- Intel Iris Xe Graphics onboard
- Dual stereo speakers and 720p HD webcam
- Dual band WiFi 6, Bluetooth 5.2 and Gigabit Ethernet networking
- Connections: 1x USB-C, 2x USB 5Gb/s, RJ45, HDMI and 3.5mm combo headphone/mic port
- 3 Cell Li-polymer battery provides up to 8 hours running time
- Dimensions (HxWxD): 20x358x242mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Home
- :
- Intel Core i5-1235U
- :
- 8GB
- :
- 256GB
- :
- 2.6kg
- :
- 1920 x 1080 Pixels
- :
- Intel Iris Xe Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £357.99 (£429.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.