You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255 G9 15.6" FHD Laptop AMD Ryzen 5-5625U 16GB 512GB SSD Win 11 Home -
9V1N2AT#ABU
New- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 9V1N2AT#ABU
- Order Code:
- SB08548
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0198415819253
Product Overview
- 15.6" Anti-glare Full HD (1920x1080) IPS display
- AMD Ryzen 5-5625U hex core processor that features 16MB L3 cache and max. boost clock up to 4.3GHz
- 16GB DDR4-3200 RAM (2x 8GB), 512GB NVMe M.2 SSD storage
- Windows 11 Home (64-bit) pre-loaded
- Integrated AMD Radeon graphics
- 720p HD webcam with dual array microphone and stereo speaker system
- Dual band WiFi 6 (2x2), Bluetooth 5.3 and Gigabit Ethernet networking
- Connections: 1x USB-C, 2x USB 5Gb/s, RJ45, HDMI and 3.5mm combo headphone/mic port
- Built-in card reader for SD/SDHC/SDXC formats
- 3 Cell 41Wh Li-ion battery
- Dimensions (HxWxD): 20x358x242mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Home
- :
- AMD Ryzen 5 5625U
- :
- 16GB
- :
- 512GB
- :
- 1.74kg
- :
- 1920 x 1080 Pixels
- :
- AMD Radeon Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £349.00 (£418.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.