You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
255 G9 15.6" FHD Laptop AMD Ryzen 3-5425U 8GB 256GB SSD Win 11 Home -
A3DW1ES#ABU
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- A3DW1ES#ABU
- Order Code:
- SB08520
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0195891509616
Product Overview
- 15.6" Full HD (1920x1080) micro-edge anti-glare display
- AMD Ryzen 3-5425U quad core processor that features 2MB L2/ 8MB L3 Cache and Turbo speeds up to 4.1GHz
- 8GB DDR4 3200MHz RAM, 256GB SSD storage
- Windows 11 Home (64-bit) pre-loaded
- AMD Radeon RX Vega graphics onboard
- Dual stereo speakers and 720p HD webcam
- Dual band WiFi 6 (2x2), Bluetooth 5.3 and Gigabit Ethernet networking
- Connections: 1x USB-C, 2x USB 5Gb/s, RJ45, HDMI and 3.5mm combo headphone/mic port
- 3 Cell 41Wh Li-ion battery
- Dimensions (HxWxD): 20x358x242mm
- 1 Year manufacturer warranty
Contents
Laptop, UK mains adaptor and user guide
Product Information
- :
- 15.6"
- :
- Microsoft Windows 11 Home
- :
- AMD Ryzen 3 5425U
- :
- 8GB
- :
- 256GB
- :
- 2.53kg
- :
- 1920 x 1080 Pixels
- :
- AMD Radeon RX Vega 6
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £269.99 (£323.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.