You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished 14" Full HD Core i5 6200U Laptop 8GB RAM 256GB SSD Win 10 Pro, Green -
NBR14HP036A11G
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- NBR14HP036A11G
- Order Code:
- SB07943
Product Overview
- 14" LED backlit Full HD display (1920x1080)
- Dual core Intel Core i5-6200U 2.3GHz CPU, 3MB Smart Cache and turbo speeds up to 2.8GHz
- Intel HD Graphics 520 onboard
- Windows 10 Pro (64 bit) preloaded
- Bluetooth 4.0 connectivity
- Bang & Olufson audio system
- Connections: DisplayPort, VGA, 2x USB 3.0 and 1x USB-C
- Refurbished unit with 1 Year warranty
Product Information
- :
- 14"
- :
- Microsoft Windows 10 Pro
- :
- Intel Core i5-6200U
- :
- 8GB
- :
- 256GB
- :
- -
- :
- 1920 x 1080 Pixels
- :
- Intel HD 520
- :
- UK Type G
Technical Documents (0)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £299.00 (£358.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.