You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished Elitebook 840 G6 14" Core i5 Laptop 16GB 256GB SSD Win 11 Pro -
NBR14HP062A09
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- NBR14HP062A09
- Order Code:
- SB08388
- Product Range
- HP Elitebook
Product Range Selector (HP Elitebook)
See all from this product rangeProduct Overview
- 14" Anti-glare Full HD IPS display
- Quad core Intel Core i5-8265U 1.6GHz CPU, with 6MB Smart Cache and 3.90GHz Max. Turbo Frequency
- Intel UHD Graphics 620 onboard
- Windows 11 Pro (64-bit) preloaded
- Dual band WiFi & Bluetooth 5.0 wireless connectivity
- Stereo speakers with Audio by Bang & Olufsen and multi-array microphone
- 720p HD camera
- Connections: 2x USB 3.1, USB-C, HDMI, RJ45 and 3.5mm combo port
- Dimensions (HxWxD): 18x326x234mm
- Refurbished unit with 1 Year warranty
Product Information
- :
- 14"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-8265U
- :
- 16GB
- :
- 256GB
- :
- 1.78kg
- :
- 1920 x 1080 Pixels
- :
- Intel UHD Graphics 620
- :
- HP Elitebook
- :
- UK Type G
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £300.00 (£360.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.