You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished Elitebook 840 G5 14" FHD Laptop i5-8350U 8GB 256GB NVMe Win 10 Pro -
NBR14HP065A01
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- NBR14HP065A01
- Order Code:
- SB08012
- Product Range
- -
Product Overview
- 14" FHD SVA Anti-glare LED display (1920x1080)
- Windows 10 Professional (64-bit) preloaded
- Quad core i5-8350U 1.7GHz CPU
- Processor features 6MB Smart Cache and Turbo Speeds up to 3.60GHz
- Bluetooth 4.2 connectivity
- Intel UHD Graphics 620
- 8GB RAM, 256GB NVMe storage
- Bang & Olufsen Audio
- Connections: 2x USB 3.1, 1x USB Type-C and HDMI
- Refurbished (RD-Renewed) unit with 1 Year warranty
Product Information
- :
- 14"
- :
- Microsoft Windows 10 Pro
- :
- Intel Core i5-8350U
- :
- 8GB
- :
- 256GB
- :
- -
- :
- 1920 x 1080 Pixels
- :
- Intel UHD Graphics 620
- :
- -
- :
- UK Type G
Technical Documents (0)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £319.00 (£382.80) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.