You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Refurbished ProBook 640 G5 14" Laptop Intel Core i5-8350U 16GB 256GB SSD Win 11 Pro -
NBR14HP078A03
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- NBR14HP078A03
- Order Code:
- SB08462
- Product Range
- -
Product Overview
- 14" Full HD Anti-glare IPS display (1920x1080)
- Quad core Intel Core i5-8265U CPU with 6MB SmartCache and Turbo speeds up to 3.9GHz
- Windows 11 Pro (64-bit) preloaded
- WiFi 6 and Bluetooth 5 wireless connectivity
- Dual stereo Speakers, HD webcam and dual array microphone
- Durable hardware with MIL-Spec testing (MIL-STD-810G)
- Dimensions (HxWxD): 21x340x240mm
- Refurbished unit with 1 Year warranty
Product Information
- :
- 14"
- :
- Microsoft Windows 11 Pro
- :
- Intel Core i5-8265U
- :
- 16GB
- :
- 256GB
- :
- 1.73kg
- :
- 1920 x 1080 Pixels
- :
- Intel UHD Graphics
- :
- -
- :
- UK Type G
Technical Documents (0)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £259.00 (£310.80) | ( ) |
3+ | £255.00 (£306.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.