You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

45W 4" Installation Wall Speaker 70V/100V/8 Ohm, White - 

TNI-W4-WH

TNI-W4-WH - 45W 4" Installation Wall Speaker 70V/100V/8 Ohm, White
TNI-W4-WH - 45W 4" Installation Wall Speaker 70V/100V/8 Ohm, White
TNI-W4-WH - 45W 4" Installation Wall Speaker 70V/100V/8 Ohm, White
TNI-W4-WH - 45W 4" Installation Wall Speaker 70V/100V/8 Ohm, White
TNI-W4-WH - 45W 4" Installation Wall Speaker 70V/100V/8 Ohm, White
TNI-W4-WH - 45W 4" Installation Wall Speaker 70V/100V/8 Ohm, White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TNI-W4-WH
Order Code:
LS05826
Also Known As:
GTIN UPC EAN: 5060109457285

Product Range Selector (HH Wall Speakers TNi-W)

See all from this product range

Product Overview

The TNi-W4 delivers professional audio output and versatility within a compact, wall mounted speaker enclosure. The TNi-W4 - 4" passive enclosure - features 4x power tappings ranging from 1.5W to 30W and can be connected to 70V/100V or 8Ω low impedance lines. Equipped with euroblock and M4 screw terminals, The TNi-W4 offers a wide array of connections within a single unit. Built with solid steel multi-angle bracket supplied makes sure the TNi-W4 comes with all essential installation components.
  • 2 Way passive system - 4" LF & 1" HF dome
  • Output power 8Ω: 45W
  • 100V tappings: 3/6/15/30W
  • 70V tappings: 1.5/3/7.5/15W
  • Frequency response: 80Hz to 20kHz
  • Max. SPL: 111dB
  • Sensitivity: 88dB
  • Connectors: Euroblock & M4 terminals
  • Dispersion (H/V): 90°/80°
  • Material: ABS Plastic
  • Adjustable steel mounting bracket included
  • Dimensions (HxWxD): 295x222x145mm
  • Weight: 2.8kg

Applications

Audio, Commercial, Sound & Video, Business, Domestic, Hobby & Education, Education, Installations, Music

Product Information


:
1.5/3/6/7.5/15/30W

:
80Hz

:
20kHz

:
295mm

:
222mm

:
145mm

:
HH Wall Speakers TNi-W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5060109457285

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£71.39 ( £85.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £71.39 (£85.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --