You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
350W Active Subwoofer 15" -
TRS-1800
- Manufacturer:
- HH ELECTRONICS HH ELECTRONICS
- Manufacturer Part No:
- TRS-1800
- Order Code:
- LS05833
- Product Range
- HH Active Subwoofers
- Also Known As:
- GTIN UPC EAN: 5060109457179
Product Range Selector (HH Active Subwoofers)
See all from this product rangeProduct Overview
- Output power: 350W rms
- Frequency response: 35Hz to 200Hz
- Max. SPL: 130dB
- Inputs: 2x XLR balanced
- Outputs: 2x XLR balanced link, 2x XLR fixed high-pass
- Variable crossover frequency
- EQ Shape switch
- Comprehensive protection and clip free limiting + clip indicator
- Phase reverse switch
- Ground lift switch
- Acoustically damped all wood construction
- Power supply: User switchable 110/120V or 220 to 240V, 50/60Hz
- 35mm Distance pole socket
- Dimensions (HxWxD): 540x580x592mm
- Weight: 30.0kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Commercial, Sound & Video, Business, Domestic, Hobby & Education, Education, Installations, Music
Product Information
- :
- 35Hz
- :
- 200Hz
- :
- 540mm
- :
- 580mm
- :
- 592mm
- :
- HH Active Subwoofers
- :
- UK Type G
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £404.00 (£484.80) | ( ) |
| 2+ | £378.75 (£454.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























