You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DAC+ DSP Digital to Analogue Converter & Digital Signal Processor for Raspberry Pi -
4260439550576
- Manufacturer:
- HIFIBERRY HIFIBERRY
- Manufacturer Part No:
- 4260439550576
- Order Code:
- SC15145
- Also Known As:
- GTIN UPC EAN: 4260439550576
- Technical Datasheet:
- 4260439550576 Datasheet
Product Overview
- 300MHz Digital signal processor (6144 instructions per sample, including FFT & FIR accelerators
- Dedicated 24-bit 192kHz Burr-Brown DAC
- Stereo analogue output (24-bit, 192kHz) & Digital input/output (input up to 96kHz, output up to 192kHz)
- Asynchronous sample rate converter that can upsample/downsample/mix audio sources
- Users can upload programs developed with Analog's SigmaStudioStereo development tool
- Onboard EEPROM allows board to boot and function without the Raspberry Pi
- Gold plated RCA output connectors
- No soldering required; standard HAT design - simply plug it onto the Raspberry Pi
- Compatible with all Raspberry Pi models with 40 pin GPIO
- Powered by the Pi, no extra PSU needed
Contents
Board only
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- Raspberry Pi
- :
- Board only
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £69.42 (£83.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.