You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DAC2 Pro XLR HAT for Raspberry Pi - 

4260439550934

4260439550934 - DAC2 Pro XLR HAT for Raspberry Pi

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIFIBERRY HIFIBERRY
Manufacturer Part No:
4260439550934
Order Code:
SC19072
Product Range
-
Also Known As:
GTIN UPC EAN: 4260439550934

Product Overview

High resolution Digital-to-Analogue (DAC) and Analogue-to-Digital (ADC) converter HAT optimised to provide high-quality audio playback for the Raspberry Pi. Provides fully balanced, stereo output with two gold-plated XLR connectors. The HAT is pre-assembled, no soldering is required and it comes with all necessary mounting components.
  • Provides two gold plated XLR connectors
  • High quality, dedicated 192kHz/24-bit Burr-Brown DAC
  • Hardware volume control for DAC
  • Fully balanced stereo output
  • Two ultra-low-noise linear voltage regulators for optimal audio performance
  • Low-jitter dual-domain clock for optimised decoupling from the Raspberry Pi
  • Compatible with all 40-pin GPIO models
  • Includes four M2.5 12mm spacers for mounting on the Raspberry Pi

Contents

DAC2 board and spacers

Footnotes

Note: Mounting in a solid metal case to reduce mechanical stress on XLR connectors is recommended.

Product Information


:
Raspberry Pi Audio HAT

:
Raspberry Pi

:
-

:
-

:
-

:
DAC2 Board

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4260439550934

3 In stock Need more?

???PF_PDP_RSP_SUP???

£57.38 ( £68.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £57.38 (£68.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --