You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Jerry Can Water Carrier with Tap, 20L -
CP132T
- Manufacturer:
- HIGHLANDER HIGHLANDER
- Manufacturer Part No:
- CP132T
- Order Code:
- LH02089
- Product Range
- Highlander - Jerry Cans
Product Range Selector (Highlander - Jerry Cans)
See all from this product rangeProduct Overview
- A solid 20 litre water carrier with turn on/off tap, screw top lid and carry handle
- Strong and lightweight
- Telescopic pourer
- Size: 38cm x 35cm x 23cm
- Material: HDPE, Polyethylene
Product Information
- :
- Highlander - Jerry Cans
Technical Documents (0)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.60 (£24.72) | ( ) |
3+ | £20.13 (£24.16) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.