You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Butane/Propane Valved Camping Gas Cartridge, 450g -
GAS023
- Manufacturer:
- HIGHLANDER HIGHLANDER
- Manufacturer Part No:
- GAS023
- Order Code:
- LH02067
- Also Known As:
- GTIN UPC EAN: 5060006140044
Product Range Selector (Highlander - Gas Cartridges)
See all from this product rangeProduct Overview
- Standard screw EN417 style cartridge
- 70/30 Butane/Propane blend
Product Information
- :
- Propane / Butane
- :
- Cartridge
- :
- -
- :
- 450g
- :
- Highlander - Gas Cartridges
Technical Documents (1)
Also Known As
16 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.84 (£10.61) | ( ) |
3+ | £8.03 (£9.64) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.