You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FT31 Handheld Firefighting Thermal Imaging Camera, -20 to +1200 Deg. C, IP67 - 

FT31

New
FT31 - FT31 Handheld Firefighting Thermal Imaging Camera, -20 to +1200 Deg. C, IP67
FT31 - FT31 Handheld Firefighting Thermal Imaging Camera, -20 to +1200 Deg. C, IP67
FT31 - FT31 Handheld Firefighting Thermal Imaging Camera, -20 to +1200 Deg. C, IP67
FT31 - FT31 Handheld Firefighting Thermal Imaging Camera, -20 to +1200 Deg. C, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIKMICRO HIKMICRO
Manufacturer Part No:
FT31
Order Code:
IN10165
Product Range
-
Technical Datasheet:
FT31   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Overview

The HIKMICRO FT31 is a high-performance thermal camera designed for firefighters to observe in total darkness and smoke, helping to save lives, protect property, and keep firefighters safe. Features like object details enhancement, easy-to-navigate buttons and a working temperature range of up to 260°C (500°F) help you work effortlessly in harsh environments. Eight colour palettes for you to choose from satisfy most application scenarios.
  • Support object details enhancement
  • 60Hz image frequency
  • 4.3" LCD screen display
  • Built-in 32GB flash memory, can store approx. 100,000 images
  • IP67 rated
  • Thermal resolution: 384x288
  • NETD: 35mK (@25°C, F#=1.0)
  • Start up time: 5 second (with IR image), 10 second (with OSD)
  • Temperature range: -20°C to +1,200°C (-4°F to +2,192°F)
  • Measurement presets: Centre spot, Hot spot, Cold spot

Warnings

Note: For UK Business use only, Not suitable for sale to Republic of Ireland or EU.

Product Information


:
-20°C

:
1200°C

:
384 x 288

:
2°C

:
1m

:
60Hz

:
3 Years

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 28/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£2,499.00 ( £2,998.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2,499.00 (£2,998.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --