You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Mini 3 Thermal Imaging Camera for Smartphones, -20 to +100 Deg. C - 

MINI3

New

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIKMICRO HIKMICRO
Manufacturer Part No:
MINI3
Order Code:
IN10155
Product Range
Hikmicro - Mini Series
Technical Datasheet:
MINI3   Datasheet
Catalogue page:
  WEB/9999
See all Technical Docs

Product Range Selector (Hikmicro - Mini Series)

See all from this product range

Product Overview

Smartphone module designed to inspect electrical equipment, troubleshooting HVAC problems. Equipped with functional thermal app for smartphone, the module enables thermal imaging on your phone or tablet.
  • Highly sensitive (NETD 30mK) VOx detector with resolution of up to 384x288, along with optimised image enhancement algorithms provides clear thermal images
  • 50Hz image refresh provides a smooth image and video while panning across scenes or viewing moving items (need 8GB RAM on device, or more to enable 50Hz)
  • Accurately measures temperatures from -20°C (-4°F) to +650°C (+1,202°F), with a temperature accuracy up to ±2°C (±0.5°F)
  • Full screen measurement: centre spot, hot spot, cold spot, three custom spots and three areas
  • 15 different colour palettes to find invisible problems more easily
  • Provides professional settings that allow you to get the best thermal imaging images and temperature readings of different surfaces
  • Gives the operator audio and visual alerts to high temperatures
  • Instant notification when the temperature exceeds the preset alarm level
  • At just 48x26x27mm and weighing only 45g, it'll fit in your pocket, tool bag, or anywhere convenient for quick and easy access
  • Instantly attaches to your Android smartphone or tablet and is ready to go in seconds
  • Battery free, so you'll never need to charge it up or find a charger cable
  • Powered by your phone, designed to run on very little power to maximise your mobile device run time
  • Features IP40-rated aluminium alloy housings, passes strict drop tests up to 1m, and comes with a three-year warranty
  • Equipped with a manual focus lens for inspection at various distances from 300mm to infinity
  • Viewing small objects like electronic components, or viewing more distant objects like electrical or mechanical equipment that require a safe distance
  • 400mm extending cord connects between the device and camera allowing remote view, and inspection through narrow, confined openings, or difficult-to-reach places
  • Also included is an 18mm extended connector to accommodate smartphones or tablets in a protective case
  • Storage case is provided for storing your camera
  • Compatible with the HIKMICRO Viewer for smartphones providing a user-friendly user interface and the link to operating the camera

Warnings

Note: For UK Business use only, Not suitable for sale to Republic of Ireland or EU.

Product Information


:
-20°C

:
100°C

:
384 x 288

:
2°C

:
26° x 19°

:
300mm

:
25Hz

:
3 Years

:
Hikmicro - Mini Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 07/07/25

???PF_PDP_RSP_SUP???

Notify me when back in stock

£699.00 ( £838.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £699.00 (£838.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --