You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
C100 Consumer 2.5" SSD SATA 6Gb/s Solid State Drive, 960GB -
HS-SSD-C100/960G
- Manufacturer:
- HIKVISION HIKVISION
- Manufacturer Part No:
- HS-SSD-C100/960G
- Order Code:
- CS34625
- Product Range
- C100 Series
- Also Known As:
- GTIN UPC EAN: 6954273658229
Product Range Selector (C100 Series)
See all from this product rangeProduct Overview
- Enhanced optimisation of computer operating systems, offering stable and fast data service by accelerating startup and performance
- Free of mechanical structure, electronic chip control for better data safety
- 3D NAND technology offers the potential for higher capacity, performance, and stability
- High speed SATA III 6Gb/s interface
- Slim and portable design
- 3 Year manufacturer warranty
Product Information
- :
- Internal
- :
- 2.5 Inch
- :
- SATA 6 Gb/s (SATA III)
- :
- 960GB
- :
- TLC NAND
- :
- -
- :
- 550MB/s
- :
- 480MB/s
- :
- 76k
- :
- 76k
- :
- 0°C
- :
- 70°C
- :
- C100 Series
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.52 (£88.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.