You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4" Drive 72 Tooth Socket Ratchet Handle, 130mm - 

09142005

09142005 - 1/4" Drive 72 Tooth Socket Ratchet Handle, 130mm
09142005 - 1/4" Drive 72 Tooth Socket Ratchet Handle, 130mm
09142005 - 1/4" Drive 72 Tooth Socket Ratchet Handle, 130mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
09142005
Order Code:
TL24306
Product Range
Hilka - Ratchets
Also Known As:
GTIN UPC EAN: 5013433142051

Product Range Selector (Hilka - Ratchets)

See all from this product range

Product Overview

This 5" 130mm 1/4" drive ratchet from Hilka is a compact and reliable tool designed for precision and versatility. Made from durable chrome vanadium steel, it offers strength and longevity for a variety of mechanical tasks. The ratchet features a 72-tooth mechanism, providing smooth operation with minimal handle movement, making it ideal for working in confined spaces. Its 130mm length ensures a good balance of leverage and control, while its ergonomic design ensures a comfortable grip for extended use. A great choice for both professional and DIY users, this ratchet combines efficiency with durability.
  • Chrome vanadium steel fully heat treated
  • Satin chrome finish for durability
  • Quick release soft grip 5" 72 teeth ratchet
  • Spring loaded ball bearing in ratchet for secure fitment

Product Information


:
1/4"

:
130mm

:
Hilka - Ratchets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013433142051

16 In stock Need more?

???PF_PDP_RSP_SUP???

£6.66 ( £7.99  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.66 (£7.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --