You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Extra Long 2 in 1 Claw & Magnetic Pick Up Tool - 

11900201

11900201 - Extra Long 2 in 1 Claw & Magnetic Pick Up Tool
11900201 - Extra Long 2 in 1 Claw & Magnetic Pick Up Tool
11900201 - Extra Long 2 in 1 Claw & Magnetic Pick Up Tool

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
11900201
Order Code:
TL24313
Product Range
Hilka - Pick Up Tools
Also Known As:
GTIN UPC EAN: 5013433198317

Product Range Selector (Hilka - Pick Up Tools)

See all from this product range

Product Overview

The Hilka extra-long 2-in-1 pick-up tool is designed for precision and ease, making it ideal for retrieving small objects in hard-to-reach areas. Featuring an extra-long reach, this tool allows you to access tight or confined spaces with ease. The 2-in-1 design includes both a magnetic tip for picking up metal objects and a flexible claw for grabbing non-metallic items, providing versatility in various situations. Built with durability in mind, the tool is made from high-quality materials to ensure long-lasting performance. Its ergonomic handle ensures a comfortable grip, making it an essential tool for both professionals and DIY enthusiasts.
  • Claw and magnetic pick up tool, 560mm (22") in length
  • Magnetic pickup capacity of 0.9kg (2lbs)
  • Flexible shaft provides access to tight spaces
  • Ideal for retrieving lost nuts and screws in hard to reach areas

Product Information


:
Claw Pick-Up Tool

:
560mm

:
-

:
Hilka - Pick Up Tools

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013433198317

10 In stock Need more?

???PF_PDP_RSP_SUP???

£5.03 ( £6.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.03 (£6.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --