You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Soft Grip Slotted/Pozidriv Screwdriver Set, 6 Piece -
32700006
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 32700006
- Order Code:
- TL20448
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013433760002
Product Overview
- Professional quality chrome alloy blades fully hardened and tempered
- Satin finish blades with ergonomic soft grip handles
- Suitable for most DIY requirements, use on mild steel, aluminium, plastic and wood
Contents
Pozidriv: PZ1 x 75mm, PZ2 x 100mm, PZ3 x 150mm, Slotted: 6mm x 100mm, 8mm x 150mm, 5mm x 75mm
Product Information
- :
- Pozidriv: PZ1 x 75mm, PZ2 x 100mm, PZ3 x 150mm, Slotted: 6mm x 100mm, 8mm x 150mm, 5mm x 75mm
- :
- -
Technical Documents (0)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.32 (£8.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.