You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slotted/Phillips VDE Insulated Electricians Screwdriver & Mains Tester Set, 8 Piece -
34489008
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 34489008
- Order Code:
- TL20472
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013433489088
Product Overview
- Fully insulated and tested to 1000V
- Chrome Vanadium Steel blades hardened and tempered with soft grip handle
- Supplied in a blow moulded carrying case
Contents
Slotted: 3mm x 75mm, 4mm x 100mm, 5.5mm x 125mm, 6.5mm x 150mm, Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 100mm, Mains Tester 200-250V Testing Range & Carrying Case
Product Information
- :
- Slotted: 3mm x 75mm, 4mm x 100mm, 5.5mm x 125mm, 6.5mm x 150mm, Phillips: PH0 x 75mm, PH1 x 100mm, PH2 x 100mm, Mains Tester 200-250V Testing Range & Carrying Case
- :
- -
Technical Documents (0)
Also Known As
25 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £19.05 (£22.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.