You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Long Security Torx Star Screwdriver Bit Set, 7 Piece -
37500700
- Manufacturer:
- HILKA TOOLS HILKA TOOLS
- Manufacturer Part No:
- 37500700
- Order Code:
- TL20446
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5013433500707
Product Overview
- Precision made to provide a perfect secure fit in the head of the fixing
- Made from high quality S2 steel
- Fits directly into the drill / driver or bit holder
- 50.8mm (2") in Length
Contents
Sizes: T10, T15, T20, T25, T27, T30, T40
Product Information
- :
- Sizes: T10, T15, T20, T25, T27, T30, T40
- :
- -
Technical Documents (0)
Also Known As
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.75 (£3.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.