You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

800ml 550W Electric Paint Sprayer Gun 230V - 

PTPSG550

PTPSG550 - 800ml 550W Electric Paint Sprayer Gun 230V
PTPSG550 - 800ml 550W Electric Paint Sprayer Gun 230V
PTPSG550 - 800ml 550W Electric Paint Sprayer Gun 230V
PTPSG550 - 800ml 550W Electric Paint Sprayer Gun 230V
PTPSG550 - 800ml 550W Electric Paint Sprayer Gun 230V
PTPSG550 - 800ml 550W Electric Paint Sprayer Gun 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTPSG550
Order Code:
TL24284
Also Known As:
GTIN UPC EAN: 5013433805505

Product Overview

  • Handheld paint sprayer for internal and external applications
  • Suitable for big surface areas like walls, ceilings, decking and fences
  • Faster than traditional painting and holds up to 800ml of paint
  • Adjustable pattern & paint flow rate for a consistent precise finish
  • Easy to clean nozzle supplied with viscosity measuring cup
  • Input power: 550W
  • No load speed: 32,000
  • Air flow rate: 160ml/min
  • Paint flow rate: 100-450ml/min
  • Cable: 2m
  • Voltage: 230V

Product Information


:
800ml

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013433805505

6 In stock Need more?

???PF_PDP_RSP_SUP???

£39.52 ( £47.42  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £39.52 (£47.42)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --