You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8 Channel Turbo AcuSense DV, H.265 Pro+, No HDD -
DVR-208U-M1C
- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- DVR-208U-M1C
- Order Code:
- SR12135
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054656247062
- Technical Datasheet:
- DVR-208U-M1C Datasheet
Product Overview
- Supports Motion Detection 2.0 for human and vehicle classification
- Handles up to 8MP resolution for sharp, detailed imaging
- H.265 Pro+ compression reduces bandwidth and storage costs
- Compatible with HDTVI, AHD, CVI, CVBS, and IP inputs
- 1 SATA interface with up to 10TB capacity for extensive storage
- Smart search for efficient playback
- Seamless network connectivity with support for popular protocols and Wi-Fi dongles
- Compact and durable design with a maximum power consumption of 10W
Product Information
- :
- 8Channels
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £120.19 (£144.23) | ( ) |
3+ | £117.67 (£141.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.