You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
21.5'' 100 Hz IPS Full HD Security CCTV Monitor -
HI-D22F2P2F
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- HI-D22F2P2F
- Order Code:
- SR12127
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5054656292802
- Technical Datasheet:
- HI-D22F2P2F Datasheet
Product Overview
- IPS technology with 178° ultra-wide viewing angle for consistent image quality from any angle
- Full HD 1920 x 1080 resolution with 8-bit color depth for vibrant, detailed visuals
- 100 Hz refresh rate ensures smoother, life-like motion in videos and games
- Ultra-thin design with a three-sided narrow bezel for a modern, sleek appearance
- 3D Noise reduction enhances image clarity by minimizing distortions
- Low blue light mode reduces eye strain for prolonged use
- Dual HDMI and VGA interfaces for versatile connectivity with different devices
- Compatible with VESA wall mount for flexible installation options
Product Information
- :
- 21.5"
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £77.77 (£93.32) | ( ) |
3+ | £76.00 (£91.20) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.