You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP ColorVu with Smart Hybrid Light 2.8mm Fixed Bullet Network Camera, 30m IR - White -
IPC-B129HA-LU(2.8MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-B129HA-LU(2.8MM)
- Order Code:
- SR12105
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6942160447599
- Technical Datasheet:
- IPC-B129HA-LU(2.8MM) Datasheet
Product Overview
- High-quality 2MP resolution for detailed imaging
- Smart Hybrid Light technology with an effective 30m range for 24/7 surveillance
- Human and vehicle detection for efficient monitoring
- Built-in microphone captures real-time audio for added security
- H.265+ compression for optimised storage without loss of quality
- IP67-rated, weather-resistant design suitable for challenging outdoor conditions
Product Information
- :
- 1/2.8 "
- :
- 2MP
- :
- 12V
- :
- 0.001lx
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £48.48 (£58.18) | ( ) |
3+ | £47.32 (£56.78) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.