You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4MP Fixed Bullet Network CCTV Camera, 30m IR - White -
IPC-B140HA(2.8MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-B140HA(2.8MM)
- Order Code:
- SR12108
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931847178345
- Technical Datasheet:
- IPC-B140HA(2.8MM) Datasheet
Product Overview
- High-quality imaging with 4 MP resolution
- Supports human and vehicle detection
- IP67 rated for water and dust resistance
- 120 dB Wide Dynamic Range (WDR) for clear imaging in backlit conditions
- H.265+ compression technology optimizes storage and bandwidth
- Equipped with EXIR 2.0 for extended infrared range
- IR range up to 30m for nighttime visibility
Product Information
- :
- 1/3 "
- :
- 4MP
- :
- 12V
- :
- 0.01lx
- :
- Fixed
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 22/06/25
Order now. Pay nothing until products are dispatched14 more will be available week commencing 22/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £53.53 (£64.24) | ( ) |
3+ | £52.02 (£62.42) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.