You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP Varifocal Bullet Network CCTV Camera, 50m IR - White -
IPC-B620HA-Z(2.8-12MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-B620HA-Z(2.8-12MM)
- Order Code:
- SR12102
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931847181802
- Technical Datasheet:
- IPC-B620HA-Z(2.8-12MM) Datasheet
Product Overview
- 2MP Resolution for clear, detailed imaging
- Motorised 2.8-12mm varifocal lens for flexible installation and monitoring
- Human and vehicle detection for enhanced security
- IP67-rated water and dust resistance for reliable outdoor performance
- EXIR 2.0 infrared technology with a 50m range for night vision
- DWDR technology for clear imaging in backlit settings
- H.265+ compression for efficient storage use
- Supports up to 256GB of microSD storage
Product Information
- :
- 1/2.9 "
- :
- 2MP
- :
- 12V
- :
- 0.005lx
- :
- Varifocal
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £79.79 (£95.75) | ( ) |
3+ | £78.28 (£93.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.