You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

5MP IR Varifocal Network Bullet CCTV Camera, 30m IR - White - 

IPC-B650H-Z(2.8-12MM)C

IPC-B650H-Z(2.8-12MM)C - 5MP IR Varifocal Network Bullet CCTV Camera, 30m IR - White
IPC-B650H-Z(2.8-12MM)C - 5MP IR Varifocal Network Bullet CCTV Camera, 30m IR - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPC-B650H-Z(2.8-12MM)C
Order Code:
SR12129
Product Range
-
Also Known As:
GTIN UPC EAN: 5054656221734
See all Technical Docs

Product Overview

The IPC-B650H-V/Z 5MP IR Varifocal Network Bullet Camera delivers advanced imaging capabilities and robust construction, making it ideal for professional surveillance. Its 5MP resolution, 120 dB WDR, and 3D DNR ensure high-quality, detailed video in varying lighting conditions. The varifocal lens offers flexibility to adjust the field of view, while the IR range of up to 30m enables clear nighttime monitoring. With H.265+ compression, this camera efficiently reduces storage and bandwidth requirements. Designed for outdoor use, the IP67 rating protects against water and dust, and PoE technology simplifies installation, making it a reliable choice for both commercial and residential applications.
  • High-quality 5MP resolution for clear, detailed surveillance footage
  • H.265+ compression technology minimizes storage and bandwidth usage
  • 120 dB Wide Dynamic Range (WDR) for excellent performance in challenging lighting conditions
  • 3D Digital Noise Reduction (DNR) ensures crisp, noise-free imaging
  • Infrared (IR) range up to 30m for effective night vision in low-light environments
  • Varifocal lens (2.8–12mm) provides adjustable field of view for versatile monitoring
  • IP67-rated for water and dust resistance, ensuring durability in outdoor conditions
  • PoE technology simplifies installation by combining power and data through one cable

Product Information


:
1/2.7 "

:
5MP

:
12V

:
0.01lx

:
CMOS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5054656221734

3 In stock Need more?

???PF_PDP_RSP_SUP???

£103.78 ( £124.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £103.78 (£124.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £100.90 (£121.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --