You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2MP Fixed Dome Network CCTV Camera, 30m IR - White - 

IPC-D120HA-D/W(W)(2.8MM)

New
IPC-D120HA-D/W(W)(2.8MM) - 2MP Fixed Dome Network CCTV Camera, 30m IR - White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
IPC-D120HA-D/W(W)(2.8MM)
Order Code:
SR12123
Product Range
-
Also Known As:
GTIN UPC EAN: 6942160478883
See all Technical Docs

Product Overview

The IPC-D120HA is a reliable 2MP fixed dome network camera, offering crisp 1920 x 1080 resolution for various surveillance needs. It supports human and vehicle detection, ensuring targeted monitoring and improved security. With IP67-rated water and dust resistance and IK10 vandal protection, the camera is robustly designed for outdoor and challenging environments. Its efficient H.265+ compression technology optimizes bandwidth and storage use, while the Digital Wide Dynamic Range (WDR) ensures clear imaging in diverse lighting conditions. Featuring an IR range of up to 30m, this camera provides excellent visibility at night, and its PoE functionality simplifies installation.
  • High-quality imaging with 2MP resolution
  • Supports human and vehicle detection
  • IP67 water-resistant and IK10 vandal-resistant
  • Efficient H.265+ compression saves bandwidth and storage
  • Easy installation with PoE technology
  • Digital WDR for enhanced image clarity
  • IR range up to 30m for low-light visibility

Product Information


:
1/2.9 "

:
2MP

:
12V

:
0.01lx

:
CMOS

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 6942160478883

4 In stock Need more?

???PF_PDP_RSP_SUP???

£49.49 ( £59.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £49.49 (£59.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £47.98 (£57.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --