You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2MP Varifocal Dome Network CCTV Camera, 30m IR - White -
IPC-D620HA-Z(2.8-12MM)
New- Manufacturer:
- HILOOK BY HIKVISION HILOOK BY HIKVISION
- Manufacturer Part No:
- IPC-D620HA-Z(2.8-12MM)
- Order Code:
- SR12100
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 6931847181840
- Technical Datasheet:
- IPC-D620HA-Z(2.8-12MM) Datasheet
Product Overview
- High-Resolution Imaging: Crystal-clear 2MP resolution for capturing crucial details
- Advanced Night Vision: EXIR 2.0 infrared with a 30m range for clear imaging in darkness
- Durable & Secure: IP67 water/dust resistance and IK10 vandal-proof protection
- Efficient Video Compression: H.265+ compression saves bandwidth and storage space
- Flexible Lens & Viewing: Motorized 2.8-12mm lens with wide-angle adjustments
- Smart Detection Capabilities: Detects humans and vehicles, ensuring precise alerts
- Onboard Storage Option: Supports up to 256GB of microSD storage for continuous recording
Product Information
- :
- 1/2.9 "
- :
- 2MP
- :
- 12V
- :
- 0.005lx
- :
- Varifocal
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £73.23 (£87.88) | ( ) |
3+ | £71.71 (£86.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.